324468

Heilind Number:AMP324468
Manufacturer:TE Connectivity
Manufacturer Number:324468
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,AMPOWER BUTT 700MCM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324468
Color:Gray
Series:AMPOWER Butt Splice
Termination Method:Crimp
Contact Plating:Tin
Wire Size:650000 - 750000 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324468

Detailed Description

Easily and securely splice heavy-duty cables with our AMPOWER Butt Splice. Designed for 700MCM wires, this durable gray splice ensures a reliable connection every time. Featuring a closed barrel for added protection, it is perfect for high-power applications. With tin contact plating and a crimp termination method, it guarantees excellent conductivity. ROHS compliant and suitable for a wide range of wire sizes, this splice is a must-have for any industrial setting. Upgrade your connectivity solutions with our AMPOWER Butt Splice.