| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324469 |
| Color: | Gray |
| Series: | AMPOWER Butt Splice |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 750000 - 850000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324469 |
324469
Specifications
Detailed Description
Efficiently splice heavy-duty cables with our AMPOWER Butt Splice. Designed for seamless crimping, this essential connector accommodates wire sizes ranging from 750,000 to 850,000 CMA. With a durable closed barrel construction and corrosion-resistant tin plating, it ensures reliable performance in high-power applications. The gray housing of the splice offers a professional finish, while its ROHS compliance reflects our commitment to environmental responsibility. Perfect for industrial settings, this splice is a must-have for ensuring secure and lasting connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 326016 | TERMINAL,AMPOWER 400MCM 0 | ![]() |
| TE Connectivity 327285 | TERMINAL,AMPOWER 250MCM 1/2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46758-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2013 | Note added to show 0.45 max burr allowed inside the wire barrel ID in area of sight hole. | Download | |||


