324521

Heilind Number:AMP324521
Manufacturer:TE Connectivity
Manufacturer Number:324521
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324521
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324521

Detailed Description

Enhance your electrical connections with our Solis SPD 16-14 10 Terminal, designed for efficient performance. Featuring a Spade Tongue connector type and a #10 stud size, this terminal ensures a secure fit. With a straight orientation and operating temperature range of 170°C (338°F), it's suitable for a variety of applications. Accommodating 14-16 AWG wire sizes, the closed barrel design provides added protection. RoHS compliant and crafted for durability, this terminal from our Rings & Spades collection is a reliable solution for your connectivity needs.