| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324533 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324533 |
324533
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 10 Terminal, designed for reliable performance in a variety of applications. This ring tongue connector, featuring a #10 stud size, offers a secure fit and efficient power transfer. With its straight orientation and closed barrel design, it ensures easy installation and maximum conductivity. Crafted for durability, it can withstand temperatures up to 105°C (221°F) and is RoHS compliant. Suitable for use with 14-16 AWG wires, this insulated terminal guarantees safe and efficient operation. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |


