324581

Heilind Number:AMP324581
Manufacturer:TE Connectivity
Manufacturer Number:324581
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD FLG 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324581
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324581

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL, designed for efficient power distribution in a variety of applications. This PLASTI-GRIP series Spade Tongue connector, featuring a #6 stud size, guarantees secure and reliable contact. With a voltage rating of 600 V and an operating temperature range of 105°C to 221°F, it ensures optimal performance even in demanding environments. Suitable for wire sizes 10-12 AWG, it accommodates a wide range of cables. The closed barrel design and insulation provide added safety, while the straight orientation and flanged configuration make installation easy. Compliant with RoHS standards, this terminal is a sustainable choice for your connectivity needs. Perfect for Rings & Spades applications, it offers versatility and durability in every use. Upgrade your connections with this premium Crimp Ring Terminal.