| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324597 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324597 |
324597
| Heilind Number: | AMP324597 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324597 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, an essential component for secure and efficient wire termination. Designed for 22-26 AWG wire sizes, this terminal ensures reliable conductivity in various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees performance under demanding conditions. The #2 stud size and M2 orientation make installation easy, while the closed barrel and insulated design prioritize safety. RoHS compliant and featuring a straight terminal angle, this component meets industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | ![]() | |
| TE Connectivity 59275 | ![]() | |
| TE Connectivity 69344 | ![]() |


