| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324599 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Spade Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 1.4 mm, 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324599 |
324599
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, BUDG SPD FLG 26-22 2 from the SOLISTRAND Budget series. Designed for efficiency, this spade tongue connector features a #2, M2 stud size and straight, flanged orientation for easy installation. With an operating temperature range of 170 °C (338 °F) and compatibility with 22-26 AWG wire, it ensures reliable performance in various applications. The closed barrel design offers secure crimping, while the straight terminal angle facilitates connectivity. RoHS compliant and suitable for Rings & Spades, this connector is a dependable choice for your project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69363 | TE Connectivity 324599 Application Tooling | ![]() |


