| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324603 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324603 |
324603
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Rectangular Tongue Terminal, designed for 14-16 AWG wire sizes. Featuring a #10 stud size and a closed barrel for secure crimping, this insulated connector ensures reliable performance in a straight orientation. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it's ideal for various applications. RoHS compliant and sourced from our trusted supplier, it guarantees quality and compliance. Upgrade your terminal connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-47387-0 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 2063030-1 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 324603 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 324603 Application Tooling | ![]() |


