324615

Heilind Number:AMP324615
Manufacturer:TE Connectivity
Manufacturer Number:324615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324615
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/8, M16
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324615

Detailed Description

Enhance your electrical connections with our PIDG R 12-10 5/8 Terminal, designed for reliable performance in various applications. With a voltage rating of 300V and a stud size of 5/8 (M16), it ensures secure connectivity. This straight orientation terminal is suitable for 10-12 AWG wires, providing a versatile solution. Operating in temperatures ranging from 105°C to 221°F, it offers durability and efficiency. The closed barrel design and insulation further enhance safety and performance. Compliant with RoHS regulations, this terminal guarantees environmental responsibility. Perfect for use in crimp ring and spade connectors, it is a valuable component for your electrical projects. Elevate your connections with our high-quality PIDG terminal.