| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324625 |
| Color: | Red |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324625 |
324625
Specifications
Detailed Description
Enhance your electrical connections with our SPLICE BUTT S-S TERMINYL 8. Designed for seamless splicing, these terminals provide a secure and efficient solution for 8 AWG wires, ensuring reliable conductivity. With a closed barrel design and insulation, they offer added protection and durability. RoHS compliant and meticulously crafted for quality, these splices are a must-have for any project requiring precision and performance. Upgrade your arsenal with these essential connectors and experience the difference in your workmanship.

