| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32463 |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP32463 |
32463
Specifications
Detailed Description
Easily and securely splice wires with our Butt Strap 22-16 connector, designed for 16-22 AWG wires. With a closed barrel design and tin contact plating, it ensures a reliable connection for a wide range of applications. Suitable for use in various industries, this splice is RoHS compliant, meeting environmental standards. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have for your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 32463 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 32463 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 32463 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 32463 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 32463 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-32463-0 | ![]() |


