| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32464 |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP32464 |
32464
Specifications
Detailed Description
Efficiently connect 16-14 AWG wires with our SPLICE BUTT STRAP. Featuring a tin contact plating for reliable conductivity, this splice is designed for seamless wire terminations in a variety of applications. With a closed barrel type and no insulation, it ensures secure and durable connections. RoHS compliant, it meets environmental standards while offering ease of use and high performance. Upgrade your wire termination process with this essential splice for optimal connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


