| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324660 |
| Color: | Blue |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324660 |
324660
Specifications
Detailed Description
Efficiently connect and insulate wires with our SPLICE BUTT S-S TERMINYL 6. Designed for 6 AWG wires and 13 - 15 mm², 20800 - 33100 CMA, this splice features a closed barrel for secure connections. Its blue color signifies its durability and functionality, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, this insulated splice guarantees reliable performance, making it an essential component in any toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59974-1 | ![]() |


