| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324693 |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| SKU: | AMP324693 |
324693
| Heilind Number: | AMP324693 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324693 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Protect and secure your wires with our Spare Wire Cap in natural color. Designed for insulation, this cap accommodates wires with a thickness ranging from .048 to .075 inches, providing a snug and moisture-resistant fit. Perfect for various applications, it ensures efficient and reliable connectivity. Made with high-quality materials, it complies with RoHS standards, offering a safe and environmentally friendly solution. Upgrade your wire management with this essential component. --- Note: The description provided is a general template and may need to be tailored to fit the specific product details and specifications. Let me know if you need further customization.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58573-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-014359 - Product Improvement. CHANGE INHIBITOR IN ALL 4 SIZES, 324693, 324694, 324695 & 324696 FROM NEBULA EP2 TO SEALANT 56 FI. | Download | |||


