| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324695 |
| Color: | Blue |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Cap |
| SKU: | AMP324695 |
324695
| Heilind Number: | AMP324695 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 324695 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Ensure a secure and moisture-resistant connection with our Spare Wire Cap in Blue. Designed for wire insulation ranging from 0.120 to 0.145 inches, this closed barrel cap guarantees reliable performance in various applications. With RoHS compliance and insulation for added safety, it is an essential component for splicing tasks. Browse through our selection of connectors, crimp splices, and terminals to find the perfect fit for your needs. Trust in the quality of our products to meet your requirements with ease.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58573-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-014359 - Product Improvement. CHANGE INHIBITOR IN ALL 4 SIZES, 324693, 324694, 324695 & 324696 FROM NEBULA EP2 TO SEALANT 56 FI. | Download | |||


