324893

Heilind Number:AMP324893
Manufacturer:TE Connectivity
Manufacturer Number:324893
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT STRAP 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324893
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP324893

Detailed Description

Efficiently splice and connect wires with our Solis Butt Strap for 12-10 AWG cables. Featuring a durable tin contact plating, this closed barrel splice ensures secure and reliable connections. Suitable for wire sizes ranging from 10 to 12 AWG, or 3 to 6 mm², with a current carrying capacity of 5180 to 13100 CMA. With no insulation, it's perfect for a wide range of applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your wire connectivity with this high-quality splice.