| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324910 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324910 |
324910
Specifications
Detailed Description
Introducing the SOLISTRAND Budget Ring Tongue Terminal for #6 studs. This straight orientation connector is designed for 10-12 AWG wires, offering a secure and reliable connection. With a closed barrel and operating temperature range up to 170°C (338°F), it ensures durability in demanding environments. RoHS compliant and suitable for various applications, it's a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


