| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324911 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.64 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324911 |
324911
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 6 Terminal. Designed for durability and reliability, this terminal features a Ring Tongue connector type and a #6, M3.5 stud size for secure attachment. With a straight orientation and operating temperature range of 170°C (338°F), it's suitable for high-performance applications. Accommodating wire sizes of 10-12 AWG (5180-13100 CMA, 2.64-6.64 mm²) with a closed barrel type, it ensures efficient conductivity. RoHS compliant and ideal for a variety of projects, this terminal is a must-have for any electrical toolkit. Upgrade your connections with Rings & Spades' quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-324955-1 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 3-640620-4 | 04P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 32994 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34125 | TERMINAL,SOLIS R 16-14 5/16 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 324911 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 324911 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 324911 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 324911 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 324911 Application Tooling | ![]() |


