324993

Heilind Number:AMP324993
Manufacturer:TE Connectivity
Manufacturer Number:324993
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324993
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324993

Detailed Description

Enhance your electrical connections with these PIDG R 16-14 2 terminals. Designed for efficiency and reliability, these ring tongue connectors feature a closed barrel for secure wire attachment. With a stud size of #2 (M2) and an operating temperature range of 105°C to 221°F, they are suitable for a wide range of applications. Insulated for safety, these terminals accommodate wire sizes ranging from 14 to 16 AWG, ensuring a perfect fit. Straight orientation and RoHS compliance make them easy to use and environmentally friendly. Trust in our Rings & Spades collection for high-quality connectors that meet your professional standards.