| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32501 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Spade Tongue |
| Stud Size: | #0 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32501 |
32501
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL, designed for budget-friendly efficiency in fastening speed. Ideal for 26-22 wire sizes, this straight spade tongue connector ensures a secure fit with a #0 stud. With a closed barrel and operating temperature range of up to 170°C (338°F), it guarantees reliable performance in various environments. Its insulation-free construction simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with our reliable and cost-effective terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69363 | TE Connectivity 32501 Application Tooling | ![]() |


