32503

Heilind Number:AMP32503
Manufacturer:TE Connectivity
Manufacturer Number:32503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG HK 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32503
Series:SOLISTRAND Budget
Connector Type:Hook Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32503

Detailed Description

Easily secure your 16-14 gauge wires with our Budget HK 16-14 8 Hook Tongue Terminal from the SOLISTRAND series. Designed for #8 stud sizes, it ensures a reliable connection in straight orientations. With an operating temperature range of up to 170°C (338°F), it can handle high-temperature environments with ease. Featuring a closed barrel design, this terminal provides a secure fit for your projects. Its straight terminal angle and RoHS compliance make it a convenient and environmentally friendly choice. Perfect for various applications, from automotive to industrial, this terminal is a versatile solution for your wiring needs.