325148

Heilind Number:AMP325148
Manufacturer:TE Connectivity
Manufacturer Number:325148
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

PIDG RECT 22-16COMM 22-18MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325148
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325148

Detailed Description

Easily connect and secure wires with our PIDG RECT 22-16COMM 22-18MIL 2 series terminals. Designed for reliable performance in a range of applications, these rectangular tongue connectors feature a closed barrel for enhanced conductivity and insulation. With a voltage rating of 300V and operating temperature range up to 105°C (221°F), they are suitable for diverse environments. The straight orientation and #2/M2 stud size make installation straightforward, accommodating wire sizes from 22-16 AWG (.326-1.31 mm²). RoHS compliant and crafted for durability, these connectors are essential components for crimping tasks, ensuring secure and efficient electrical connections. Explore our Rings & Spades collection for more options.