325154

Heilind Number:AMP325154
Manufacturer:TE Connectivity
Manufacturer Number:325154
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

DIAMOND GRIP 12-10 HR R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325154
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325154

Detailed Description

Enhance your electrical connections with our Diamond Grip 12-10 HR R 10 Crimp Ring Terminals. Designed for optimal performance, these connectors feature a #10 stud size and accommodate wire sizes ranging from 10 to 12 AWG. With an offset orientation and straight terminal angle, they offer flexibility in installation. Operating at temperatures up to 343°C (649°F), these terminals are suitable for high-temperature environments. The closed barrel design ensures secure and reliable connections, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your terminal connections with our Strato-Therm Diamond Grip series, perfect for various industrial and commercial applications.