325195

Heilind Number:AMP325195
Manufacturer:TE Connectivity
Manufacturer Number:325195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET SPADE 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325195
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325195

Detailed Description

Enhance your electrical connections with our Budget Spade 12-10 8. Part of the SOLISTRAND Budget series, this spade tongue connector ensures reliable performance in various applications. Designed for wire sizes 10-12 AWG, it can accommodate 2.62-6.64 mm² or 5180-13100 CMA. With a #8 M4 stud size and straight orientation, it offers easy installation. The closed barrel design maintains secure connections, while its high operating temperature range of up to 170°C (338°F) guarantees durability. RoHS compliant and ideal for rings and spades, this terminal is a must-have for your connector needs.