325196

Heilind Number:AMP325196
Manufacturer:TE Connectivity
Manufacturer Number:325196
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325196
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325196

Detailed Description

Enhance your electrical connections with our SOLIS SPD 12-10 8 Terminal, featuring a Spade Tongue connector for secure attachment. Designed for easy installation, it accommodates #8 and M4 stud sizes with an offset orientation, ensuring a reliable fit in various applications. Operating flawlessly in temperatures up to 170°C (338°F), it's suitable for high-heat environments. Compatible with 10-12 AWG wires, the closed barrel design provides added protection. Crafted with quality in mind, this terminal meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your toolkit with this essential component from our Rings & Spades collection.