| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325197 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325197 |
325197
Specifications
Detailed Description
Enhance electrical connections with our PIDG Series Spade Tongue Terminal, designed for 12-10 AWG wire sizes. With a #8 stud size (M4), it ensures secure fastening in straight orientation. Operating at temperatures up to 105°C (221°F) and rated for 300V, this terminal guarantees reliable performance. The closed barrel and insulation provide added safety, making it ideal for various applications. Compliant with RoHS standards, it's a trusted choice for efficient and compliant wire terminations. Upgrade your project with our high-quality Rings & Spades terminal.


