| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325199 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325199 |
325199
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Spade Tongue Terminal, designed for durability and efficiency. Operating at temperatures ranging from 105°C to 221°F, this insulated terminal ensures reliable performance even in demanding environments. Suitable for wire sizes 14-16 AWG, with a #8 stud size, it offers a secure connection for your applications. The closed barrel design and straight orientation provide a streamlined fit, while its compliance with RoHS standards guarantees environmentally-friendly usage. Perfect for rings and spades, this terminal is a must-have for any project requiring top-notch connectivity.


