325203

Heilind Number:AMP325203
Manufacturer:TE Connectivity
Manufacturer Number:325203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 2 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325203
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325203

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL from the AMPOWER series. Designed for durability and efficiency, it features a Rectangular Tongue connector type, accommodating a 3/8 stud size for secure attachments. With a straight orientation and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. Suitable for 2 AWG wire sizes, it offers a precise fit for optimal conductivity. The closed barrel type and straight terminal angle further enhance its functionality, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential component, perfect for rings & spades connections.