325300

Heilind Number:AMP325300
Manufacturer:TE Connectivity
Manufacturer Number:325300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 1/0 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325300
Series:AMPOWER
Connector Type:Rectangular Tongue
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 50 - 60 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325300

Detailed Description

Enhance your power connections with our AMPOWER 1/0 0 Terminal, designed for high-performance applications. Featuring a Rectangular Tongue connector type and a straight orientation, this terminal ensures a secure fit. With an operating temperature range of -55 to 105°C (-67 to 221°F), it can withstand extreme environments. Suitable for 0 AWG wires, offering a reliable connection for 50-60 mm² (83700-119500 CMA) conductors. The closed barrel design provides added protection, while the straight terminal angle facilitates easy installation. RoHS compliant and ideal for various industries, this terminal is a must-have for your connectivity needs.