| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325503 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325503 |
325503
Specifications
Detailed Description
Enhance your power connections with this robust TERMINAL from the AMPOWER series. Designed for top performance, this 3/0 3/8 connector features a Rectangular Tongue for secure attachment. With a stud size of 3/8 and straight orientation, it ensures a reliable fit in various applications. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this terminal is built to withstand extreme conditions. Suitable for 0 AWG wires, it accommodates 150500 - 190000 CMA (80 - 95 mm²), making it ideal for high-power setups. The closed barrel design offers added protection, while its straight terminal angle allows for easy installation. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583097-1 | TE Connectivity 325503 Application Tooling | ![]() |
| TE Connectivity 46749-2 | TE Connectivity 325503 Application Tooling | ![]() |


