325602

Heilind Number:AMP325602
Manufacturer:TE Connectivity
Manufacturer Number:325602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4/0 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325602
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325602

Detailed Description

Enhance your electrical connections with the AMPOWER 4/0 5/16 TERMINAL. Designed for optimal performance, this straight-orientation connector features a Rectangular Tongue for secure attachment. With a stud size of M8 and 5/16, it accommodates various wire sizes, including 0 AWG. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a wide range of applications. The closed barrel design ensures reliable conductivity, while its straight terminal angle simplifies installation. RoHS compliant and supplier-certified, this terminal is a dependable choice for your crimping needs.