325603-2

Heilind Number:AMP325603-2
Manufacturer:TE Connectivity
Manufacturer Number:325603-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325603-2
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325603-2

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL from our AMPOWER series. Designed for maximum efficiency, this connector features a Rectangular Tongue and a stud size of 3/8, ensuring a secure fit. With an Offset orientation and a durable construction, it can withstand extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). Suitable for 0 AWG wire, it offers a reliable solution for your power needs. The closed barrel design guarantees optimal conductivity, while the straight terminal angle streamlines installation. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for a variety of applications, it's a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the quality and precision of Rings & Spades terminals.