| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32561 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32561 |
32561
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue terminal. Designed for optimal performance, this connector features a closed barrel and insulation for safe and efficient use. With a straight orientation and #6 stud size compatibility, it ensures a secure fit in a variety of applications. Operating at temperatures up to 221°F and with a voltage rating of 300V, it meets the most stringent industry standards for reliability. Suitable for wire sizes ranging from 22-16 AWG, it offers versatility in your projects. RoHS compliant and meticulously crafted, it's the perfect choice for professionals and DIY enthusiasts alike. Upgrade your setup with this top-tier connector from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 32561 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32561 Application Tooling | ![]() |


