325610

Heilind Number:AMP325610
Manufacturer:TE Connectivity
Manufacturer Number:325610
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4/0 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325610
Series:AMPOWER
Connector Type:Rectangular Tongue
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325610

Detailed Description

Experience high-performance connectivity with our AMPower 4/0 0 Terminal. Designed for efficient power transmission, this rectangular tongue connector features a straight orientation and can withstand extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a wire size compatibility of 0 AWG and 100-125 mm², it ensures a secure and reliable connection. The closed barrel design enhances durability, while its straight terminal angle offers easy installation. RoHS compliant and suitable for various applications, this terminal is a must-have for your connectivity needs.