325614

Heilind Number:AMP325614
Manufacturer:TE Connectivity
Manufacturer Number:325614
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4/0 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 325614
Series:AMPOWER
Connector Type:Rectangular Tongue
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP325614

Detailed Description

Power up your connections with this heavy-duty TERMINAL from our AMPOWER series. Designed for maximum performance, this 4/0 connector with a Rectangular Tongue is perfect for industrial applications. With a Straight orientation and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it can withstand even the harshest environments. Accommodating 0 AWG wire sizes, it ensures reliable conductivity with its Closed barrel design. Whether you're working on a DIY project or a professional installation, this terminal, compliant with RoHS standards, guarantees quality and durability. Upgrade your connections with the best – choose Rings & Spades.