| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325702 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 231000 - 275000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325702 |
325702
Specifications
Detailed Description
Enhance your electrical connections with our high-performance AMPOWER 250MCM 5/16 TERMINAL. Designed for durability and efficiency, this rectangular tongue connector features a straight orientation and a M8 stud size. It can accommodate wire sizes ranging from 231000 to 275000 CMA, making it suitable for a wide range of applications. With a closed barrel design and straight terminal angle, it ensures secure and stable connections. Operating flawlessly in temperatures as low as -55°C and as high as 105°C (-67°F to 221°F), it is reliable even in challenging environments. This terminal, compliant with RoHS standards, is a crucial component for various industrial and commercial projects. Trust in its quality and performance, sourced directly from our Rings & Spades product line. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46751-2 | TE Connectivity 325702 Application Tooling | ![]() |


