| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325805 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 275000 - 325000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325805 |
325805
Specifications
Detailed Description
Meet the TERMINAL,AMPOWER 300MCM 1/2 – a robust solution for your connectivity needs. Part of the AMPOWER series, this rectangular tongue connector features a 1/2 stud size for secure attachment. With an offset orientation and straight terminal angle, it ensures efficient and reliable performance. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it is designed for durability. Accommodating wire sizes of 275,000 to 325,000 CMA, it offers versatility in applications. The closed barrel type and RoHS compliance guarantee safety and environmental responsibility. Whether for industrial or commercial use, this terminal is a key component in maintaining strong connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206151-2 | 23-37 F.H. RECEPT | ![]() |
| TE Connectivity 207486-2 | RECEPT,SZ 23-16,CPC | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326105 | TERMINAL,AMPOWER 500MCM 1/2 | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 36815 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity L77HDBH44SOL2RM5 | CPC RECPT,SIZE 23-37 W/INSERTS | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2012 | E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04 | N/A | |||


