| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325905 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 325000 - 375000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325905 |
325905
Specifications
Detailed Description
Easily connect and secure 350MCM wires with our AMPOWER 1/2 Terminal. Featuring a Rectangular Tongue connector type and a 1/2, M12 stud size, this durable terminal ensures reliable performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. The closed barrel design provides added protection, while the straight terminal angle offers convenience during installation. RoHS compliant and ideal for rings and spades applications. Upgrade your connectivity with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2012 | E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04 | N/A | |||


