326741

Heilind Number:AMP326741
Manufacturer:TE Connectivity
Manufacturer Number:326741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326741
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326741

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spade Tongue Terminal, designed for secure and efficient wire termination. This insulated terminal features a closed barrel and #8 stud size, accommodating 14-16 AWG wire. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The offset orientation and straight terminal angle offer flexibility in installation. RoHS compliant and suitable for a wide range of applications, it's a must-have for any electrical project. Partner with our Rings & Spades collection for comprehensive connectivity solutions.