| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326745 |
| Contact Plating: | Silver |
| Wire Size: | 20 - 22 AWG, .3 - .6 mm², 509 - 1900 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP326745 |
326745
Specifications
Detailed Description
Effortlessly join wires with our Solis Butt Strap Splice, designed for 20-22 AWG wire sizes. With a silver contact plating, this splice ensures reliable conductivity. Its closed barrel type offers secure connections, making it ideal for various applications. RoHS compliant and featuring no insulation, this splice meets stringent industry standards. Trust in its quality for seamless wire connections.

