| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326799 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326799 |
326799
Specifications
Detailed Description
Enhance your electrical connections with our high-performance AMPOWER 2 3/8 Terminal. Designed for durability and efficiency, this straight orientation connector features a 3/8 stud size and accommodates 2 AWG wire, offering a secure fit for your power needs. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in extreme conditions. The closed barrel design provides added protection, while its RoHS compliance guarantees environmental responsibility. Ideal for various applications, this terminal is a must-have for professionals in the field. Upgrade your connectivity with the AMPOWER 2 3/8 Terminal today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583094-1 | TE Connectivity 326799 Application Tooling | ![]() |
| TE Connectivity 46321-3 | TE Connectivity 326799 Application Tooling | ![]() |
| TE Connectivity 46765-3 | TE Connectivity 326799 Application Tooling | ![]() |


