326800

Heilind Number:AMP326800
Manufacturer:TE Connectivity
Manufacturer Number:326800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 1/0 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326800
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 50 - 60 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326800

Detailed Description

Upgrade your power connections with our AMPOWER 1/0 3/8 TERMINAL. Designed for high performance, this rectangular tongue connector features a straight orientation and a 3/8 stud size, ensuring a secure and efficient fit. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Accommodating 0 AWG wire and 50-60 mm² sizes, with a barrel type, closed and insulated design, this terminal guarantees reliable conductivity. Compliant with RoHS regulations, it's a sustainable choice for your projects. Perfect for Rings & Spades applications, this terminal, with a straight angle, is a versatile solution for your connectivity needs. Upgrade your power connections with our AMPOWER 1/0 3/8 TERMINAL. Designed for high performance, this rectangular tongue connector features a straight orientation and a 3/8 stud size, ensuring a secure and efficient fit. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Accommodating 0 AWG wire and 50-60 mm² sizes, with a barrel type, closed and insulated design, this terminal guarantees reliable conductivity. Compliant with RoHS regulations, it's a sustainable choice for your projects. Perfect for Rings & Spades applications, this terminal, with a straight angle, is a versatile solution for your connectivity needs.