326854

Heilind Number:AMP326854
Manufacturer:TE Connectivity
Manufacturer Number:326854
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 16-14 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 326854
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP326854

Detailed Description

Introducing the Budget Ring 16-14 2 from our SOLISTRAND Budget series, a cost-effective solution for your connectivity needs. This Ring Tongue connector, featuring a #2, M2 stud size, offers reliable performance with its offset orientation and closed barrel design. Suitable for wire sizes 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it ensures a secure connection. Operating at temperatures up to 170°C (338°F), it is ideal for a wide range of applications. With straight terminal angle and RoHS compliance, it meets industry standards for environmental responsibility. Perfect for various projects, whether industrial or DIY, our Rings & Spades collection guarantees quality and affordability. Upgrade your connectivity game with this essential component.