| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326889 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326889 |
326889
| Heilind Number: | AMP326889 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 326889 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable Terminal, designed for 12-10 gauge wires. Featuring a #6 stud size, this straight orientation connector is ideal for industrial applications, with an operating temperature range of up to 170°C. The closed barrel design ensures secure crimping, accommodating wire sizes ranging from 10-12 AWG. RoHS compliant, this terminal guarantees both performance and environmental responsibility. Upgrade your wiring setup with this essential component for reliable and efficient conductivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59054 | ![]() |


