| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327025 |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP327025 |
327025
Specifications
Detailed Description
Efficiently join wires with our Solis Butt Strap Splice, designed for 16-14 AWG cables. With a durable tin contact plating, this splice ensures secure connections for optimal conductivity. Its closed barrel design provides added protection, while the absence of insulation allows for easy installation. RoHS compliant and suitable for various applications, this splice is a reliable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


