| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327137 |
| Connector Type: | Shielded Wire Crimp |
| GPL: | 343 |
| Packaging: | Carton |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4090 |
| Body Plating Material: | Zinc |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .13 - .145 in, 3.3 - 3.68 mm |
| Body Color: | Violet |
| Part Aliases: | 327137 |
| SKU: | AMP327137 |
327137
Specifications
Detailed Description
Shielded Wire Crimp Connector Assembly, featuring a sturdy body plated with Zinc for enhanced durability. Designed to accommodate wire insulation diameters ranging from .13 to .145 inches (3.3 to 3.68 mm), this connector ensures secure and reliable connections in aerospace, defense, and marine applications. With a sleek violet body color, it not only stands out visually but also meets high industry standards. Perfect for demanding environments, this Termashield Assembly guarantees optimal performance and protection.

