327284

Heilind Number:AMP327284
Manufacturer:TE Connectivity
Manufacturer Number:327284
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 4/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327284
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327284

Detailed Description

Enhance your electrical connections with this high-performance AMPOWER 4/0 1/2 TERMINAL. Perfect for heavy-duty applications, this rectangular tongue connector features a 1/2 inch stud size and straight orientation, ensuring a secure fit. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's built to withstand extreme conditions. Accommodating 0 AWG wire and 100-125 mm² sizes, this terminal offers versatile compatibility. The closed barrel design guarantees optimal conductivity, while its straight terminal angle simplifies installation. RoHS compliant and ideal for use in rings and spades, this terminal is a must-have for any professional electrician or DIY enthusiast.