| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327286 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 152 mm², 275000 - 325000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327286 |
327286
Specifications
Detailed Description
Enhance your power connections with our AMPOWER 300MCM 1/2 Terminal, a high-performance solution for demanding applications. Designed for optimal conductivity, this Rectangular Tongue connector features a 1/2 M12 stud size and a straight orientation, ensuring secure and efficient installations. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for use in a variety of environments. The 152 mm² wire size and 275,000-325,000 CMA capacity accommodate heavy-duty power requirements, while the closed barrel design offers added protection. RoHS compliant and crafted for durability, this terminal is a reliable choice for professionals in need of top-quality connectors. Partner with us for all your Rings & Spades terminal needs.

