| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327289 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 253 mm², 450000 - 550000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327289 |
327289
Specifications
Detailed Description
Enhance your power connections with this robust TERMINAL from the AMPOWER series. Designed for 500MCM wire size with a 1/2 stud, this Rectangular Tongue connector ensures secure and efficient conductivity in straight orientation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for diverse environments. With a closed barrel and straight terminal angle, it offers durability and ease of use. RoHS compliant and crafted for quality, this terminal is a must-have for your industrial or DIY projects. Elevate your connectivity with Rings & Spades' finest.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2012 | E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04 | N/A | |||

