327294

Heilind Number:AMP327294
Manufacturer:TE Connectivity
Manufacturer Number:327294
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 1000MCM 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327294
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:525.7 mm², 950000 - 1125000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327294

Detailed Description

Enhance your power connections with the AMPOWER 1000MCM 1/2 Terminal, a robust and reliable solution for high-current applications. Designed for efficiency and durability, this rectangular tongue connector features a 1/2 (M12) stud size and straight orientation, ensuring a secure fit in any project. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for use in a variety of environments. The closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant and with a large wire size capacity of 525.7 mm² (950,000 - 1,125,000 CMA), it's the perfect choice for your power distribution needs. Partner with Rings & Spades for quality terminals that deliver performance and peace of mind. Elevate your connectivity with the AMPOWER 1000MCM 1/2 Terminal.